CAD | USD

cms-photo-not-available
CY10X38M25
Digi-Key Part Number
CY10X38M25-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
CY10X38M25
Supplier
Description
FUSE CARTRIDGE 25A 500V 5AG
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
AC DC Fuse Cartridge Holder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Response Time
Slow Blow
Operating Temperature
-
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.394"" Dia x 1.500"" L (10.00mm x 38.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Factory Stock : 448

0 In Stock
Additional Resources
AttributeDescription
Standard Package1