CT-0500-D20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-0500-D20

Digi-Key Part Number
CT-0500-D20-ND
Manufacturer
Manufacturer Product Number
CT-0500-D20
Description
CURR SENSE XFMR 500:5 DONUT
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
500 A Current Sense Transformer Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Product Status
Active
Frequency Range
-
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
500 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
500:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
-
Height - Seated (Max)
-
Termination Style
Wire Leads
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$176.86000$176.86
10$170.96700$1,709.67
25$159.17520$3,979.38
50$147.38480$7,369.24