CPC1593GSTR

DigiKey Part Number
5656-CPC1593GSTR-ND - Tape & Reel (TR)
5656-CPC1593GSTRCT-ND - Cut Tape (CT)
5656-CPC1593GSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC1593GSTR
Description
SSR RELAY SPST-NO 120MA 0-600V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.24VDC
Voltage - Load
0 V ~ 600 V
Load Current
120 mA
On-State Resistance (Max)
35 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
In-Stock: 1,723
Factory Stock: 28,000
Can ship immediately
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.11000$5.11
10$4.46900$44.69
25$4.23600$105.90
50$4.06700$203.35
100$3.90460$390.46
250$3.70008$925.02
500$3.55246$1,776.23
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.41073$3,410.73
2,000$3.27467$6,549.34
3,000$3.19761$9,592.83
Manufacturers Standard Package