



BBRF550S | |
|---|---|
DigiKey Part Number | BBRF550S-ND |
Manufacturer | |
Manufacturer Product Number | BBRF550S |
Description | PTC RESET FUSE 99V 550MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 99V 550 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 99V | |
Current - Hold (Ih) (Max) | 550 mA | |
Current - Trip (It) | 1.1 A | |
Current - Max | 20 A | |
Time to Trip | 60 s | |
Resistance - Initial (Ri) (Min) | 800 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.95 Ohms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.429" Dia x 0.142" T (10.90mm x 3.60mm) | |
Height - Seated (Max) | 0.567" (14.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CSA, UL |

