81300000005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81300000005

Digi-Key Part Number
F11985-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
81300000005
Supplier
Description
FUSE HOLDER CART 250V 6.3A PCB
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm
Current Rating (Amps)
6.3 A
For Use With/Related Products
3AG, 1/4" x 1-1/4", 5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
250V
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$9.35000$9.35
5$9.03000$45.15
10$8.70900$87.09
50$6.77280$338.64
100$5.64400$564.40
250$5.48288$1,370.72
500$4.67656$2,338.28
1,000$4.43464$4,434.64
5,000$4.28951$21,447.55