cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

810/816

Digi-Key Part Number
WK0003-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
810/816
Supplier
Description
FUSE HOLDER CART 250V 6.3A PCB
Detailed Description
Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
6.3 A
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
250V
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180