CAD | USD

Quote Required, submit request here.
cms-photo-not-available
59630-1-T-04-C
Digi-Key Part Number
59630-1-T-04-C-ND
ManufacturerLittelfuse Inc.
Manufacturer Product Number59630-1-T-04-C
DescriptionREED SENSOR W/INTEGRAL FLOAT
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionLiquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M8 Thread
Product Attributes
TypeDescriptionSelect
Category
Mfr
Littelfuse Inc.
Series59630
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NO
Switch Actuation Level
0.2"" (5.08 mm)
Mounting Type
Panel Mount, M8 Thread
Material - Housing & Prism
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
200VDC
Current
500mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package100