CAD | USD

Obsolete item.
cms-photo-not-available

59500-1-B-00-0

Digi-Key Part Number
59500-1-B-ND-00-0-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
59500-1-B-00-0
Supplier
Description
SENSOR TURBINE LOW FLOW TYPE
Detailed Description
Flow Sensor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Sensing Range
-
Flow Sensor Type
-
Voltage - Input
-
Port Size
-
Switch Function/Rating
-
Material - Body
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.10.2040
Additional Resources
AttributeDescription
Other Names59500-1-B-ND-00-0
Standard Package250