cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59140-1-U-04-F

Digi-Key Part Number
59140-1-U-04-F-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
59140-1-U-04-F
Supplier
Description
SENSOR WIRE LEADS
Detailed Description
Magnetic Wire Leads Rectangular, Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Part Status
Active
Termination Style
Wire Leads
Package / Case
Rectangular, Wire Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names-59140-1-U-04-F
Standard Package100