59065,59070 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59070-1-U-03-F

Digi-Key Part Number
59070-1-U-03-F-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
59070-1-U-03-F
Supplier
Description
SENSOR REED SW SPST-NO W LEADS
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
6.00mm
Must Release
-
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Other Names-59070-1-U-03-F
Standard Package100