590(65,70)-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59065-4-T-05-C

Digi-Key Part Number
59065-4-T-05-C-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
59065-4-T-05-C
Supplier
Description
SENSOR REED SW SPST-NC W LEADS
Detailed Description
Magnetic Reed Switch Magnet SPST-NC Wire Leads with Connector Cylinder, Threaded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NC
Actuator Material
Magnet
Termination Style
Wire Leads with Connector
Voltage - Supply
-
Must Operate
6.00mm
Must Release
-
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Other Names-59065-4-T-05-C
Standard Package100