59025-1-T-02-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59025-2-U-01-A

Digi-Key Part Number
59025-2-U-01-A-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
59025-2-U-01-A
Supplier
Description
SENSOR REED SW SPST-NO W LEADS
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Part Status
Obsolete
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
5.00mm
Must Release
-
Operating Temperature
-20°C ~ 105°C (TA)
Package / Case
Probe
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Other Names-59025-2-U-01-A
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
59025-2-U-02-ALittelfuse Inc.211F8007-ND$5.30000Similar