Similar

59021-1-S-05-B | |
|---|---|
DigiKey Part Number | 59021-1-S-05-B-ND |
Manufacturer | |
Manufacturer Product Number | 59021-1-S-05-B |
Description | SENSOR REED SW SPST-NO W LEADS |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 6.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |



