55140-2M-02-D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $9.09242
Datasheet

55140-2M-02-D

DigiKey Part Number
55140-2M-02-D-ND
Manufacturer
Manufacturer Product Number
55140-2M-02-D
Description
SENSOR HALL DIGITAL W LEADS CONN
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Hall Effect Switch
Output Type
Digital
Actuator Material
Magnet, South Pole
Termination Style
Wire Leads with Connector
Frequency
10 kHz
Voltage - Supply
3V ~ 24V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 100°C
Package / Case
Rectangular, Wire Leads
Obsolete
This product is no longer manufactured. View Substitutes