55100 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55100-3H-03-D

Digi-Key Part Number
55100-3H-03-D-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
55100-3H-03-D
Supplier
Description
SENSOR HALL VOLTAGE W LEADS CONN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Part Status
Obsolete
Type
Hall Effect Switch
Output Type
Voltage
Actuator Material
Magnet, South Pole
Termination Style
Wire Leads with Connector
Frequency
10 kHz
Voltage - Supply
3.75V ~ 24V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 100°C (TA)
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names-55100-3H-03-D
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
55100-3H-02-ALittelfuse Inc.6,84255100-3H-02-A-ND$21.66000Similar