CAD | USD

SMCJ  Series DO-214AB Pkg
SMCJ  Series DO-214AB Pkg
5.0SMDJ DO-214AB Series
5.0SMDJ150A
Digi-Key Product Number
5.0SMDJ150ATR-ND
5.0SMDJ150ACT-ND
5.0SMDJ150ADKR-ND
ManufacturerLittelfuse Inc.
Manufacturer Product Number5.0SMDJ150A
DescriptionTVS DIODE 150V 243V DO214AB
Manufacturer Standard Lead Time15 Weeks
Detailed Description243V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Littelfuse Inc.
Series5.0SMDJ
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Unidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

11,486 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.76000$2.76
10$2.48500$24.85
25$2.34400$58.60
100$1.82800$182.80
250$1.78116$445.29
500$1.54676$773.38
1,000$1.31240$1,312.40
Additional Resources
AttributeDescription
Other Names
5.0SMDJ150A-ND
5.0SMDJ150ATR
50SMDJ150A
Standard Package3,000