SMCJ  Series DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMCJ  Series DO-214AB Pkg
5.0SMDJ DO-214AB Series

5.0SMDJ13CA-T7

Digi-Key Part Number
18-5.0SMDJ13CA-T7TR-ND - Tape & Reel (TR)
18-5.0SMDJ13CA-T7CT-ND - Cut Tape (CT)
18-5.0SMDJ13CA-T7DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
5.0SMDJ13CA-T7
Supplier
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
51 Weeks
Detailed Description
21.5V Clamp 233A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
233A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.67000$2.67
10$2.39900$23.99
100$1.92790$192.79
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.58396$791.98
1,000$1.31243$1,312.43
2,500$1.22192$3,054.80
5,000$1.17666$5,883.30
12,500$1.13141$14,142.62
Additional Resources
AttributeDescription
Other Names
18-5.0SMDJ13CA-T7DKR
5.0SMDJ13CA-T7-ND
18-5.0SMDJ13CA-T7TR
-5.0SMDJ13CA-T7
18-5.0SMDJ13CA-T7CT
Standard Package500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMCJ14CALittelfuse Inc.2,182SMCJ14CALFCT-ND$0.88000Similar
SMCJ12CALittelfuse Inc.31,466SMCJ12CALFCT-ND$0.88000Similar