3KP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3KP SERIES
3KP Series Axial Side

3KP54A

Digi-Key Part Number
3KP54A-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
3KP54A
Supplier
Description
TVS DIODE 54VWM 87.1VC P600
Detailed Description
87.1V Clamp 34.4A Ipp Tvs Diode Through Hole P600
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
34.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
P600
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names-3KP54A
Standard Package800
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1.5KE68ALittelfuse Inc.1,1771.5KE68ALFCT-ND$0.99000Similar
5KP54ALittelfuse Inc.1,4715KP54ALFCT-ND$4.10000Direct