3KP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3KP SERIES
3KP Series Axial Side

3KP11A

Digi-Key Part Number
3KP11A-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
3KP11A
Supplier
Description
TVS DIODE 11VWM 18.2VC P600
Detailed Description
18.2V Clamp 164.8A Ipp Tvs Diode Through Hole P600
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
164.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
P600
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names-3KP11A
Standard Package800
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P6KE13ALittelfuse Inc.1,038P6KE13ALFCT-ND$0.74000Similar
1.5KE12ALittelfuse Inc.1,5391.5KE12ALFCT-ND$0.99000Similar
5KP11ALittelfuse Inc.79918-5KP11ACT-ND$4.10000Direct
P4KE12ALittelfuse Inc.2,077P4KE12ACT-ND$0.72000Similar
P6KE12ALittelfuse Inc.2P6KE12ALFCT-ND$0.65000Similar