CAD | USD

cms-photo-not-available
39018R2C2.75
Digi-Key Part Number
39018R2C2.75-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
39018R2C2.75
Supplier
Description
FUSE CARTRIDGE 390A 2.75KVAC
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
390A 2.75kV AC DC Fuse Cartridge Holder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
390A
Response Time
-
Applications
Motor Protection
Features
Indicating
Class
R
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
80kA
Package / Case
Size / Dimension
10.875"" L x 3.000"" W x 6.380"" H (276.23mm x 76.20mm x 162.05mm)
Voltage Rating - AC
2.75kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1