TR5 370, 372,373, 374 Series; Short Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR5 370, 372,373, 374 Series; Short Leads
370, 372, 382 Series Short Leads

37204000431

Digi-Key Part Number
WK6312-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
37204000431
Supplier
Description
FUSE BOARD MNT 400MA 250VAC RAD
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
400 mA 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
400 mA
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Radial, Can, Vertical
Breaking Capacity @ Rated Voltage
35A
Melting I²t
1.408
Approval Agency
CCC, cURus, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
0.205 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.10.0040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1.57000$1.57
5$1.51400$7.57
10$1.41700$14.17
50$1.17240$58.62
100$0.97710$97.71
250$0.95264$238.16
500$0.80610$403.05
1,000$0.70839$708.39
5,000$0.63510$3,175.50
Additional Resources
AttributeDescription
Other Names
37204000431-ND
1294-37204000431
WK6312
3720400043
Standard Package200