TR5 370, 372,373, 374 Series; Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37200630001

Digi-Key Part Number
WK6335CT-ND - Cut Tape (CT)
WK6335TB-ND - Tape & Box (TB)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
37200630001
Supplier
Description
FUSE BOARD MOUNT 63MA 250VAC RAD
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
63 mA 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
63 mA
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Radial, Can, Vertical
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0278
Approval Agency
CCC, cURus, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
3.8 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.10.0040
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.97000$1.97
5$1.90000$9.50
10$1.77800$17.78
50$1.47120$73.56
100$1.22590$122.59
250$1.19528$298.82
500$1.01136$505.68
Tape & Box (TB)
QtyUnit PriceExt Price
1,000$0.88878$888.78
2,000$0.84282$1,685.64
Additional Resources
AttributeDescription
Other Names
37200630000-ND
3720063000
WK6335CT
3720063000-ND
WK6335TB
37200630000
37200630001-ND
Standard Package1,000