355600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

355600

Digi-Key Part Number
355600-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
355600
Supplier
Description
3-PHASE VOLT MON/ 475-600V/ AD
Manufacturer Standard Lead Time
17
Detailed Description
Voltage Asymmetry, Voltage Sensing AC 475 ~ 600VAC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Littelfuse Inc.
Bulk
Part Status
Active
Type
Voltage Asymmetry, Voltage Sensing AC
Trip Status
Energized High/Low
Trip Range
475 ~ 600V AC
Delay Time
Fixed, 2 Sec; 2 Sec ~ 30 Sec
Voltage - Supply
475 ~ 600VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 240VAC
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 70°C
Not Applicable
EAR99
8536.49.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$360.01000$360.01
10$348.01000$3,480.10
25$324.00880$8,100.22
50$319.20860$15,960.43
100$312.00840$31,200.84
1