355400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

355400

Digi-Key Part Number
F10460-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
355400
Supplier
Description
3-PHASE VOLT MON/ 380-480V/ AD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Voltage Asymmetry, Voltage Sensing AC 380 ~ 480VAC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Type
Voltage Asymmetry, Voltage Sensing AC
Trip Status
Energized High/Low
Trip Range
380 ~ 480V AC
Delay Time
Fixed, 2 Sec; 2 Sec ~ 30 Sec
Voltage - Supply
380 ~ 480VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 600VAC
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.49.0080
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$365.32000$365.32
10$353.14700$3,531.47
25$328.79200$8,219.80
50$323.92060$16,196.03
100$316.61430$31,661.43
Additional Resources
AttributeDescription
Other NamesF10460
Standard Package1