355600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

355200

Digi-Key Part Number
355200-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
355200
Supplier
Description
3-PHASE VOLTAGE MONITOR/ 190-2
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Voltage Asymmetry, Voltage Sensing AC 190 ~ 240VAC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Type
Voltage Asymmetry, Voltage Sensing AC
Trip Status
Energized High/Low
Trip Range
475 ~ 600V AC
Delay Time
Fixed, 2 Sec; 2 Sec ~ 30 Sec
Voltage - Supply
190 ~ 240VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 240VAC
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.49.0080
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$325.75000$325.75
Additional Resources
AttributeDescription
Standard Package1