354 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35413150029

Digi-Key Part Number
F4447-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
35413150029
Supplier
Description
FUSE CERM 3.15A 440VAC 3AB 3AG
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
3.15 A 440 V AC DC Fuse Cartridge, Ceramic Holder 3AB, 3AG, 1/4" x 1-1/4"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge, Ceramic
Current Rating (Amps)
3.15 A
Voltage Rating - AC
440 V
Response Time
Fast Blow
Package / Case
3AB, 3AG, 1/4" x 1-1/4"
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
23
Approval Agency
cULus
Operating Temperature
-25°C ~ 70°C
Color
-
Size / Dimension
0.248" Dia x 1.260" L (6.30mm x 32.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$3.12000$3.12
5$2.98000$14.90
10$2.83100$28.31
50$2.28500$114.25
100$1.93720$193.72
250$1.88748$471.87
500$1.58946$794.73
1,000$1.41561$1,415.61
5,000$1.25832$6,291.60
Additional Resources
AttributeDescription
Other Names
3541315002
3541315002-ND
35413150029-ND
35413150029-NDR
-35413150029
F4447
Standard Package100