30KPA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA28A

Digi-Key Part Number
30KPA28ATR-ND - Tape & Reel (TR)
30KPA28ACT-ND - Cut Tape (CT)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
30KPA28A
Supplier
Description
TVS DIODE 28VWM 50VC P600
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
50V Clamp 606A Ipp Tvs Diode Through Hole P600
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.28V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
606A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
P600
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
800$21.16724$16,933.79
Cut Tape (CT)
QtyUnit PriceExt Price
1$29.28000$29.28
10$26.90900$269.09
100$22.72620$2,272.62

Alternate Purchasing Options

1,600In Stock
Chip Outpost
Additional Resources
AttributeDescription
Other Names
1294-30KPA28A
-30KPA28A
30KPA28ACT
30KPA28A-ND
30KPA28ATR
Standard Package800