cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA260A-HR

Digi-Key Part Number
30KPA260A-HR-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
30KPA260A-HR
Supplier
Description
TVS DIODE 260VWM 416VC P600
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
416V Clamp 72.8A Ipp Tvs Diode Through Hole P600
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
260V
Voltage - Breakdown (Min)
290.4V
Voltage - Clamping (Max) @ Ipp
416V
Current - Peak Pulse (10/1000µs)
72.8A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
P600
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
800$43.43563$34,748.50
Additional Resources
AttributeDescription
Other Names-30KPA260A-HR
Standard Package800