30KPA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA198A-B

Digi-Key Part Number
30KPA198A-B-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
30KPA198A-B
Supplier
Description
TVS DIODE 198VWM 319.8VC P600
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
319.8V Clamp 94.7A Ipp Tvs Diode Through Hole P600
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
198V
Voltage - Breakdown (Min)
221.2V
Voltage - Clamping (Max) @ Ipp
319.8V
Current - Peak Pulse (10/1000µs)
94.7A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
P600
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$24.56890$2,456.89
Additional Resources
AttributeDescription
Other Names-30KPA198A-B
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P6KE250ARLSTMicroelectronics2,124497-4286-1-ND$0.77000Similar