TR3® 303, Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30314000131

Digi-Key Part Number
30314000131-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
30314000131
Supplier
Description
FUSE BRD MNT 4A 125VAC 63VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
4 A 125 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
4 A
Voltage Rating - AC
125 V
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Radial, Can, Vertical
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1
Approval Agency
CSA, UL
Operating Temperature
-25°C ~ 70°C
Color
-
Size / Dimension
0.236" Dia x 0.315" H (6.00mm x 8.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$7.89000$7.89
5$7.61200$38.06
10$7.34200$73.42
50$5.71040$285.52
100$4.75870$475.87
250$4.62280$1,155.70
500$3.94296$1,971.48
1,000$3.73900$3,739.00
5,000$3.44442$17,222.10
Additional Resources
AttributeDescription
Other Names-30314000131
Standard Package200