CAD | USD

DO-204AH, DO-35, Axial

224JG1K

Digi-Key Part Number
224JG1K-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
224JG1K
Supplier
Description
THERM NTC 220KOHM 3892K DO35
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
NTC Thermistor 220k DO-204AH, DO-35, Axial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
220k
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
300°C
Length - Lead Wire
1.00"" (25.40mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Environmental & Export Classifications
AttributeDescription
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package1