20KPA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA216C-B

Digi-Key Part Number
20KPA216C-B-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
20KPA216C-B
Supplier
Description
TVS DIODE 216VWM 365.4VC P600
Detailed Description
365.4V Clamp 58A Ipp Tvs Diode Through Hole P600
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
216V
Voltage - Breakdown (Min)
228.03V
Voltage - Clamping (Max) @ Ipp
365.4V
Current - Peak Pulse (10/1000µs)
58A
Power - Peak Pulse
20000W (20kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
P600
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names-20KPA216C-B
Standard Package100
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
20KPA216CALittelfuse Inc.56920KPA216CACT-ND$29.86000Direct
P6KE250CALittelfuse Inc.3,414P6KE250CACT-ND$1.17000Similar
1.5KE250CALittelfuse Inc.4,4811.5KE250CALFCT-ND$1.28000Similar