20KPA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA20A

Digi-Key Part Number
20KPA20A-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
20KPA20A
Supplier
Description
TVS DIODE 20VWM 36.8VC P600
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
36.8V Clamp 548.9A Ipp Tvs Diode Through Hole P600
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.34V
Voltage - Clamping (Max) @ Ipp
36.8V
Current - Peak Pulse (10/1000µs)
548.9A
Power - Peak Pulse
20000W (20kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
P600
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
800$16.42831$13,142.65
Additional Resources
AttributeDescription
Other Names-20KPA20A
Standard Package800
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SA20ALittelfuse Inc.325SA20ALFCT-ND$0.59000Similar
1.5KE24ALittelfuse Inc.3,0761.5KE24ALFCT-ND$0.99000Similar
P6KE24ALittelfuse Inc.3,600P6KE24ALFCT-ND$0.74000Similar
1.5KE22ALittelfuse Inc.7811.5KE22ALFCT-ND$0.99000Similar
1.5KE27ALittelfuse Inc.5601.5KE27ALFCT-ND$0.99000Similar