cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20100320021

Digi-Key Part Number
20100320021-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
20100320021
Supplier
Description
FUSE GLASS 32MA 250VAC 5X20MM
Detailed Description
32 mA 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Holder
Fuse Type
Cartridge, Glass
Current Rating (Amps)
32 mA
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
5mm x 20mm
Breaking Capacity @ Rated Voltage
80A
Melting I²t
0.005
Approval Agency
cULus
Operating Temperature
-25°C ~ 70°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0020
Additional Resources
AttributeDescription
Other Names
2010032002
-20100320021
Standard Package100