CAD | USD

cms-photo-not-available
2009R1C3.8
Digi-Key Part Number
2009R1C3.8-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
2009R1C3.8
Supplier
Description
FUSE CARTRIDGE 200A 3.8KVAC
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
200A 3.8kV AC DC Fuse Cartridge Holder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
200A
Response Time
-
Applications
Motor Protection
Features
Indicating
Class
R
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
80kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
-
Voltage Rating - AC
3.8kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1