DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB Pkg
1.5SMC, 1SMC Series Top
1.5SMC, 1SMC Series Side 2

1SMC18AT3G

Digi-Key Part Number
1SMC18AT3GOSTR-ND - Tape & Reel (TR)
1SMC18AT3GOSCT-ND - Cut Tape (CT)
1SMC18AT3GOSDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
1SMC18AT3G
Supplier
Description
TVS DIODE 18VWM 29.2VC SMC
Detailed Description
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
51.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
SMC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
1SMC18AT3GOSCT
1SMC18AT3GOSTR
1SMC18AT3GOSDKR
Standard Package2,500
Substitutes (11)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
5.0SMDJ18ALittelfuse Inc.6,8205.0SMDJ18ACT-ND$2.41000Similar
5.0SMDJ17ALittelfuse Inc.12,0005.0SMDJ17ACT-ND$2.41000Similar
SMCJ16ALittelfuse Inc.50SMCJ16ALFCT-ND$0.80000Similar
SMCJ17ALittelfuse Inc.3,174SMCJ17ALFCT-ND$0.80000Similar
TPSMC22ALittelfuse Inc.394F6525CT-ND$1.17000Similar