178.6764.0001

DigiKey Part Number
WK5201-ND
Manufacturer
Manufacturer Product Number
178.6764.0001
Description
FUSE HOLDER BLADE 32V PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fuse Holder 32V 1 Circuit Blade Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
32V
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$5.06000$5.06
5$4.89000$24.45
10$4.72200$47.22
50$3.71020$185.51
100$3.03570$303.57
400$2.95133$1,180.53
800$2.52970$2,023.76
1,200$2.36106$2,833.27
5,200$2.10808$10,962.02
Manufacturers Standard Package