178.6152.0001
178.6152.0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
178.6152.0001
178.6152.0001
178.6152.0001

178.6152.0001

Digi-Key Part Number
F5194-ND
Manufacturer
Manufacturer Product Number
178.6152.0001
Description
FUSE HOLDER BLADE 80V CHASS MNT
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Fuse Holder 80V 1 Circuit Blade Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Crimp
Contact Material
Copper Alloy
Contact Finish
Tin
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$4.43000$4.43
5$4.21400$21.07
10$4.00400$40.04
50$3.23200$161.60
100$2.74020$274.02
250$2.66992$667.48
500$2.24836$1,124.18
1,000$2.00245$2,002.45
5,000$1.75653$8,782.65