cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

153.7000.6152

DigiKey Part Number
F8517-ND
Manufacturer
Manufacturer Product Number
153.7000.6152
Description
FUSE AUTO 150A 32VDC AUTO 50
Customer Reference
Detailed Description
150 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Melting I²t
98000.0
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Color
Gray
DC Cold Resistance
0.00033 Ohms
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.