CAD | USD

DO-201
DO-201
1.5KE Series Axial Side
1.5KE15A
Digi-Key Product Number
1.5KE15ALFTR-ND
1.5KE15ALFCT-ND
ManufacturerLittelfuse Inc.
Manufacturer Product Number1.5KE15A
DescriptionTVS DIODE 12.8V 21.2V DO201
Manufacturer Standard Lead Time12 Weeks
Detailed Description21.2V Clamp 71.7A Ipp Tvs Diode Through Hole DO-201
Product Attributes
TypeDescriptionSelect
Category
Mfr
Littelfuse Inc.
Series1.5KE
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
71.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
DO-201
Unidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

1,124 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.92000$0.92
10$0.79500$7.95
25$0.74160$18.54
100$0.55060$55.06
250$0.52312$130.78
500$0.42990$214.95
Additional Resources
AttributeDescription
Other Names
1.5KE15ACCTR
1.5KE15ACCTR-ND
1.5KE15ALFTR
Standard Package1,200