CAD | USD

Obsolete item.
DO-214AB Pkg
DO-214AB Pkg
1.5SMC, 1SMC Series Side 2
1.5SMC, 1SMC Series Top
1.5SMC91AT3G
Digi-Key Product Number
1.5SMC91AT3GOSTR-ND
1.5SMC91AT3GOSCT-ND
1.5SMC91AT3GOSDKR-ND
ManufacturerLittelfuse Inc.
Manufacturer Product Number1.5SMC91AT3G
DescriptionTVS DIODE 77.8V 125V SMC
Detailed Description125V Clamp 12A Ipp Tvs Diode Surface Mount SMC
Product Attributes
TypeDescriptionSelect
Category
Mfr
Littelfuse Inc.
Series1.5SMC
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.5V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
SMC
Unidirectional Channels
1
Base Product Number1.5SMC
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other Names
1.5SMC91AT3G-ND
1.5SMC91AT3GOSTR
15SMC91AT3G
Standard Package2,500