CAD | USD

Obsolete item.
cms-photo-not-available

1.5KE75-B

Digi-Key Part Number
18-1.5KE75-B-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
1.5KE75-B
Supplier
Description
TVS DIODE DO201
Detailed Description
103V Clamp 14.8A Ipp Tvs Diode DO-201
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Obsolete
Type
Zener
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
DO-201
Unidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names18-1.5KE75-B
Standard Package500