CAD | USD

cms-photo-not-available
0TLN070.V
Digi-Key Part Number
0TLN070.V-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0TLN070.V
Supplier
Description
FUSE CRTRDGE 70A 170VDC CYLINDR
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
70A AC 170V DC Fuse Cartridge Holder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
70A
Response Time
Fast Blow
Applications
Telecom
Features
-
Class
-
Approval Agency
CE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA
Package / Case
Cylindrical, Blade Terminals
Size / Dimension
1.063"" Dia x 3.748"" L (27.00mm x 95.20mm)
Voltage Rating - DC
170V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
TLN 70
TLN070
TLN070.V
TLN70
Standard Package1