0FHM0003ZXJH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0FHM0003ZXJH

Digi-Key Part Number
0FHM0003ZXJH-ND
Manufacturer
Manufacturer Product Number
0FHM0003ZXJH
Description
FUSE HLDR BLADE 32V 20A IN LINE
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$9.69000$9.69
5$9.35000$46.75
10$9.01500$90.15
50$7.01220$350.61
100$5.84340$584.34
250$5.67644$1,419.11
500$4.84170$2,420.85
1,000$4.59126$4,591.26