
0FHM0003ZXJC | ||
---|---|---|
Digi-Key Part Number | 0FHM0003ZXJC-ND | |
Manufacturer | ||
Manufacturer Product Number | 0FHM0003ZXJC | |
Description | FUSE HLDR BLADE 32V 20A IN LINE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Resource Type | Link |
---|---|
Datasheets | Automotive Circuit Protection Catalog |
HTML Datasheet | Automotive Circuit Protection Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $4.88699 | $4,886.99 |
Attribute | Description |
---|---|
Other Names | FHM0003ZXJC |
Standard Package | 1 |