
0FHM0002LXN | ||
---|---|---|
Digi-Key Part Number | F8428-ND | |
Manufacturer | ||
Manufacturer Product Number | 0FHM0002LXN | |
Description | FUSEHLDR IN-LINE/MINI FUSE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Fuse Holder Circuit Blade | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder |
Resource Type | Link |
---|---|
Datasheets | Automotive Circuit Protection Catalog |
Environmental Information | RoHS 3 Cert 0FHM0002LXN |
PCN Assembly/Origin | Assembly chgs 01/NOV/2019 |
HTML Datasheet | Automotive Circuit Protection Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
5 | $7.62600 | $38.13 |
10 | $7.35200 | $73.52 |
50 | $5.71880 | $285.94 |
100 | $4.76570 | $476.57 |
250 | $4.62952 | $1,157.38 |
500 | $3.94876 | $1,974.38 |
1,000 | $3.74450 | $3,744.50 |
Attribute | Description |
---|---|
Other Names | F8428 |
Standard Package | 1 |