cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0CNN300E.H

Digi-Key Part Number
18-0CNN300E.H-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0CNN300E.H
Supplier
Description
80 VDC 300 AMP FORK LIFT FUSE
Manufacturer Standard Lead Time
12
Detailed Description
300A AC DC Fuse Fuse Strip Bolt Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Littelfuse Inc.
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
300A
Voltage Rating - AC
125 V
Voltage Rating - DC
80 V
Response Time
Fast Blow
Applications
Lift Trucks
Features
-
Class
-
Approval Agency
cURus
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2.7kA
Package / Case
Metal Strip
Size / Dimension
-
All prices are in CAD
Box
QtyUnit PriceExt Price
100$25.53660$2,553.66
CNN300AE
18-0CNN300E.H
0CNN300E
CNN300E
100