0CNNxxx.V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0CNN050E.V

Digi-Key Part Number
0CNN050E.V-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0CNN050E.V
Supplier
Description
FUSE STRIP 50A 125VAC/48VDC BOLT
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
50A AC DC Fuse Fuse Strip Bolt Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
50A
Voltage Rating - AC
125 V
Voltage Rating - DC
48 V
Response Time
Fast Blow
Applications
Lift Trucks
Features
Indicating
Class
-
Approval Agency
cURus
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2.5kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
5$32.69600$163.48
Additional Resources
AttributeDescription
Other Names
CNN050E
CNN050E.V
CNN050AE
CNN50E
CNN050EV
0CNN050E
CNN50AE
-0CNN050E.V
Standard Package5