AGC-SERIES-(6.35mm-x-31.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0AGC025.V

Digi-Key Part Number
0AGC025.V-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0AGC025.V
Supplier
Description
FUSE GLASS 25A 32VAC/VDC 3AB 3AG
Detailed Description
25 A 32 V AC 32 V DC Fuse Cartridge, Glass Holder 3AB, 3AG, 1/4" x 1-1/4"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge, Glass
Current Rating (Amps)
25 A
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
-
Package / Case
3AB, 3AG, 1/4" x 1-1/4"
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.10.0020
California Prop 65
Warning Information