
052102.5YAT1L | |
|---|---|
DigiKey Part Number | 18-052102.5YAT1LCT-ND - Cut Tape (CT) 18-052102.5YAT1LTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 052102.5YAT1L |
Description | PICO FUSE BOARD MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 75 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 0.7 |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.135" Dia x 0.315" L (3.42mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.036 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.59000 | $2.59 |
| 5 | $2.14400 | $10.72 |
| 10 | $1.97800 | $19.78 |
| 50 | $1.64120 | $82.06 |
| 100 | $1.51400 | $151.40 |
| 250 | $1.36060 | $340.15 |
| 500 | $1.25446 | $627.23 |
| 1,000 | $1.15613 | $1,156.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.89678 | $3,587.12 |

